Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

400MXH120MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-1976-ND |
Manufacturer | |
Manufacturer Product Number | 400MXH120MEFCSN22X25 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXH120MEFCSN22X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 920 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.288 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.21000 | kr.25.21 |
| 10 | kr.17.04600 | kr.170.46 |
| 50 | kr.13.67280 | kr.683.64 |
| 200 | kr.11.72255 | kr.2,344.51 |
| 600 | kr.10.61637 | kr.6,369.82 |
| 1.000 | kr.10.20280 | kr.10,202.80 |
| 2.600 | kr.9.56628 | kr.24,872.33 |
| 5.000 | kr.9.21586 | kr.46,079.30 |
| Unit Price without VAT: | kr.25.21000 |
|---|---|
| Unit Price with VAT: | kr.31.51250 |










