420MXH120MEFC22X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.99110
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.93025
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.68855
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.39920
Datasheet

Parametric Equivalent


Rubycon
In Stock: 168
Unit Price: kr.37.04000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.19.58965
Datasheet

Upgrade


Chemi-Con
In Stock: 193
Unit Price: kr.30.48000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.15.73491
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.16.97811
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.17.56384
Datasheet

Parametric Equivalent


TDK
In Stock: 693
Unit Price: kr.38.84000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.069
Unit Price: kr.51.05000
Datasheet
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXH120MEFC22X25

DigiKey Part Number
420MXH120MEFC22X25-ND
Manufacturer
Manufacturer Product Number
420MXH120MEFC22X25
Description
CAP ALUM 120UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXH120MEFC22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.13.56085kr.2,712.17
Manufacturers Standard Package
Unit Price without VAT:kr.13.56085
Unit Price with VAT:kr.16.95106