420MXK120MEFC22X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.63975
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.35130
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.38.27000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.40.51000
Datasheet
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXK120MEFC22X25

DigiKey Part Number
420MXK120MEFC22X25-ND
Manufacturer
Manufacturer Product Number
420MXK120MEFC22X25
Description
CAP ALUM 120UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXK120MEFC22X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.33 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420MXK120MEFCSN22X25Rubycon01189-2605-NDkr.15.63975Parametric Equivalent
450MXK120MEFC22X25Rubycon0450MXK120MEFC22X25-NDkr.15.35130Parametric Equivalent
450MXK120MEFCSN22X25Rubycon01189-2648-NDkr.38.27000Parametric Equivalent
450VXT120MEFCSN22X25Rubycon01189-450VXT120MEFCSN22X25-NDkr.40.51000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.13.88695kr.2,777.39
Manufacturers Standard Package
Unit Price without VAT:kr.13.88695
Unit Price with VAT:kr.17.35869