120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS401VSN121MP25S

DigiKey Part Number
565-ELXS401VSN121MP25S-ND
Manufacturer
Manufacturer Product Number
ELXS401VSN121MP25S
Description
CAP ALUM 120UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXS401VSN121MP25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
770 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.1011 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.083" (27.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.49000kr.47.49
10kr.33.36700kr.333.67
50kr.27.52580kr.1,376.29
200kr.24.15700kr.4,831.40
600kr.22.24717kr.13,348.30
1.000kr.21.53375kr.21,533.75
2.600kr.20.43570kr.53,132.82
Manufacturers Standard Package
Unit Price without VAT:kr.47.49000
Unit Price with VAT:kr.59.36250