22mmx27mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMR401VSN121MP25S

DigiKey Part Number
565-EKMR401VSN121MP25S-ND
Manufacturer
Manufacturer Product Number
EKMR401VSN121MP25S
Description
CAP ALUM 120UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
1.0725 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.083" (27.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.41000kr.25.41
10kr.17.25400kr.172.54
50kr.13.87520kr.693.76
200kr.11.92320kr.2,384.64
600kr.10.81537kr.6,489.22
1.000kr.10.40134kr.10,401.34
2.600kr.9.76406kr.25,386.56
5.000kr.9.61856kr.48,092.80
Manufacturers Standard Package
Unit Price without VAT:kr.25.41000
Unit Price with VAT:kr.31.76250