
EKMW451VSN121MP25S | |
|---|---|
DigiKey Part Number | 565-EKMW451VSN121MP25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW451VSN121MP25S |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW451VSN121MP25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 780 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1154 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.18000 | kr.48.18 |
| 10 | kr.33.87500 | kr.338.75 |
| 50 | kr.27.95820 | kr.1,397.91 |
| 200 | kr.24.54850 | kr.4,909.70 |
| 600 | kr.22.61520 | kr.13,569.12 |
| 1.000 | kr.21.89316 | kr.21,893.16 |
| 2.600 | kr.20.78174 | kr.54,032.52 |
| Unit Price without VAT: | kr.48.18000 |
|---|---|
| Unit Price with VAT: | kr.60.22500 |

