Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

400HXG470MEFC30X50 | |
|---|---|
DigiKey Part Number | 1189-400HXG470MEFC30X50-ND |
Manufacturer | |
Manufacturer Product Number | 400HXG470MEFC30X50 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HXG470MEFC30X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.256 A @ 10 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400NXG470MEFC30X50 | Rubycon | 0 | 400NXG470MEFC30X50-ND | kr.22.67630 | Direct |
| 400MXG470MEFCSN30X45 | Rubycon | 88 | 1189-2756-ND | kr.58.65000 | Parametric Equivalent |
| 400VXG470MEFC30X50 | Rubycon | 0 | 400VXG470MEFC30X50-ND | kr.34.60630 | Parametric Equivalent |
| 400VXG470MEFCSN30X50 | Rubycon | 0 | 400VXG470MEFCSN30X50-ND | kr.40.44480 | Parametric Equivalent |
| 420HXG470MEFCSN30X50 | Rubycon | 86 | 1189-420HXG470MEFCSN30X50-ND | kr.82.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.78000 | kr.32.78 |
| 10 | kr.22.11400 | kr.221.14 |
| 50 | kr.17.81800 | kr.890.90 |
| 100 | kr.16.50370 | kr.1,650.37 |
| 500 | kr.14.32054 | kr.7,160.27 |
| 1.000 | kr.13.66118 | kr.13,661.18 |
| 2.500 | kr.12.97676 | kr.32,441.90 |
| 5.000 | kr.12.60075 | kr.63,003.75 |
| Unit Price without VAT: | kr.32.78000 |
|---|---|
| Unit Price with VAT: | kr.40.97500 |












