
500VXT470MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 1189-500VXT470MEFCSN30X50-ND |
Manufacturer | |
Manufacturer Product Number | 500VXT470MEFCSN30X50 |
Description | CAP ALUM 470UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.01 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.61000 | kr.106.61 |
| 10 | kr.78.38800 | kr.783.88 |
| 50 | kr.66.76660 | kr.3,338.33 |
| 100 | kr.63.11240 | kr.6,311.24 |
| 500 | kr.61.58666 | kr.30,793.33 |
| 1.000 | kr.59.66526 | kr.59,665.26 |
| Unit Price without VAT: | kr.106.61000 |
|---|---|
| Unit Price with VAT: | kr.133.26250 |

