Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450MXG470MEFCSN30X45 | |
|---|---|
DigiKey Part Number | 1189-450MXG470MEFCSN30X45-ND |
Manufacturer | |
Manufacturer Product Number | 450MXG470MEFCSN30X45 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXG470MEFCSN30X45 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.93 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475VXT470MEFCSN30X45 | Rubycon | 0 | 1189-475VXT470MEFCSN30X45-ND | kr.55.28750 | Parametric Equivalent |
| ELHS451VSN471MR45S | Chemi-Con | 26 | 565-ELHS451VSN471MR45S-ND | kr.132.17000 | Upgrade |
| B43643A5477M050 | TDK | 190 | 495-B43643A5477M050-ND | kr.77.69000 | Parametric Equivalent |
| EKHS451VSN471MR40S | Chemi-Con | 0 | 565-EKHS451VSN471MR40S-ND | kr.127.37000 | Parametric Equivalent |
| SNLI45471M450BK | KYOCERA AVX | 380 | 478-SNLI45471M450BK-ND | kr.63.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.30.59810 | kr.3,059.81 |
| Unit Price without VAT: | kr.30.59810 |
|---|---|
| Unit Price with VAT: | kr.38.24763 |






