
400MXG470MEFCSN30X45 | |
|---|---|
DigiKey Part Number | 1189-2756-ND |
Manufacturer | |
Manufacturer Product Number | 400MXG470MEFCSN30X45 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXG470MEFCSN30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.898 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN471MR45S | Chemi-Con | 26 | 565-ELHS451VSN471MR45S-ND | kr.17.67000 | Upgrade |
| B43544A9477M000 | TDK | 112 | 495-75829-ND | kr.10.15000 | Parametric Equivalent |
| B43643A5477M050 | TDK | 190 | 495-B43643A5477M050-ND | kr.10.38000 | Parametric Equivalent |
| B43644A9477M000 | TDK | 549 | 495-7500-ND | kr.10.48000 | Parametric Equivalent |
| EKMS401VSN471MR40S | Chemi-Con | 200 | 565-EKMS401VSN471MR40S-ND | kr.14.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.29000 | kr.59.29 |
| 10 | kr.42.06200 | kr.420.62 |
| 50 | kr.34.94220 | kr.1,747.11 |
| 100 | kr.32.69930 | kr.3,269.93 |
| 500 | kr.28.85012 | kr.14,425.06 |
| 1.000 | kr.27.64056 | kr.27,640.56 |
| Unit Price without VAT: | kr.59.29000 |
|---|---|
| Unit Price with VAT: | kr.74.11250 |

