420VXH470MEFC30X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 31
Unit Price: kr.87.95000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.55.28750
Datasheet

Upgrade


Chemi-Con
In Stock: 26
Unit Price: kr.132.17000
Datasheet
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420VXH470MEFC30X45

DigiKey Part Number
420VXH470MEFC30X45-ND
Manufacturer
Manufacturer Product Number
420VXH470MEFC30X45
Description
CAP ALUM 470UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420VXH470MEFC30X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.04 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.856 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450GXK470MEFCSN30X45Rubycon311189-450GXK470MEFCSN30X45-NDkr.87.95000Parametric Equivalent
475VXT470MEFCSN30X45Rubycon01189-475VXT470MEFCSN30X45-NDkr.55.28750Parametric Equivalent
ELHS451VSN471MR45SChemi-Con26565-ELHS451VSN471MR45S-NDkr.132.17000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.38.62470kr.3,862.47
Manufacturers Standard Package
Unit Price without VAT:kr.38.62470
Unit Price with VAT:kr.48.28088