
400NXG470MEFC30X50 | |
|---|---|
DigiKey Part Number | 400NXG470MEFC30X50-ND |
Manufacturer | |
Manufacturer Product Number | 400NXG470MEFC30X50 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400NXG470MEFC30X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.164 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.22.92660 | kr.2,292.66 |
| Unit Price without VAT: | kr.22.92660 |
|---|---|
| Unit Price with VAT: | kr.28.65825 |

