385MXC560MEFC35X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 97
Unit Price: kr.89.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 88
Unit Price: kr.77.22000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.47.69270
Datasheet

Parametric Equivalent


Rubycon
In Stock: 93
Unit Price: kr.87.49000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 915
Unit Price: kr.88.25000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.51.99370
Datasheet

Parametric Equivalent


Rubycon
In Stock: 13
Unit Price: kr.87.24000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 78
Unit Price: kr.125.47000
Datasheet

Upgrade


Chemi-Con
In Stock: 300
Unit Price: kr.105.56000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.68.79215
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.84.75440
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.152.73000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 975
Unit Price: kr.86.79000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.61.89235
Datasheet
560 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

385MXC560MEFC35X45

DigiKey Part Number
1189-385MXC560MEFC35X45-ND
Manufacturer
Manufacturer Product Number
385MXC560MEFC35X45
Description
CAP ALUM 560UF 20% 385V SNAP TH
Customer Reference
Detailed Description
560 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
385MXC560MEFC35X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.99 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.786 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
385 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400HXG560MEFCSN35X45Rubycon971189-1967-NDkr.89.46000Parametric Equivalent
400MXC560MEFCSN35X45Rubycon881189-400MXC560MEFCSN35X45-NDkr.77.22000Parametric Equivalent
400VXG560MEFCSN35X45Rubycon0400VXG560MEFCSN35X45-NDkr.47.69270Parametric Equivalent
420MXG560MEFCSN35X45Rubycon931189-420MXG560MEFCSN35X45-NDkr.87.49000Parametric Equivalent
450MXG560MEFCSN35X45Rubycon9151189-450MXG560MEFCSN35X45-NDkr.88.25000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.10.21820kr.1,021.82
Manufacturers Standard Package
Unit Price without VAT:kr.10.21820
Unit Price with VAT:kr.12.77275