Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

567LMB400M2EG | |
|---|---|
DigiKey Part Number | 567LMB400M2EG-ND |
Manufacturer | |
Manufacturer Product Number | 567LMB400M2EG |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 740.118mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.36 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.4692 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 740.118mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS401VSN561MR45S | Chemi-Con | 300 | 565-EKMS401VSN561MR45S-ND | kr.105.56000 | Direct |
| EKMS421VSN561MA45S | Chemi-Con | 0 | EKMS421VSN561MA45S-ND | kr.68.79215 | Upgrade |
| EKMT421VSN561MA45S | Chemi-Con | 0 | EKMT421VSN561MA45S-ND | kr.84.75440 | Upgrade |
| ELHS451VSN561MA45S | Chemi-Con | 0 | 565-ELHS451VSN561MA45S-ND | kr.152.73000 | Upgrade |
| 381LR561M400A452 | Cornell Dubilier Knowles | 975 | 338-2285-ND | kr.86.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.61.89235 | kr.74,270.82 |
| Unit Price without VAT: | kr.61.89235 |
|---|---|
| Unit Price with VAT: | kr.77.36544 |










