38x Series, Case Code A45; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR561M400A452

DigiKey Part Number
338-2285-ND
Manufacturer
Manufacturer Product Number
381LR561M400A452
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 237mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
237mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.35 A @ 120 Hz
Ripple Current @ High Frequency
3.36 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.126
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.81.02000kr.81.02
10kr.58.82900kr.588.29
50kr.49.66660kr.2,483.33
120kr.46.11150kr.5,533.38
600kr.41.45343kr.24,872.06
Manufacturers Standard Package
Unit Price without VAT:kr.81.02000
Unit Price with VAT:kr.101.27500