250BXC33MEFC12.5X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.22144
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.61109
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.76952
Datasheet

Parametric Equivalent


Rubycon
In Stock: 977
Unit Price: kr.10.48000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.2.75088
Datasheet

Upgrade


Nichicon
In Stock: 789
Unit Price: kr.11.83000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 854
Unit Price: kr.8.68000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 244
Unit Price: kr.8.17000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 743
Unit Price: kr.9.90000
Datasheet
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250BXC33MEFC12.5X20

DigiKey Part Number
250BXC33MEFC12.5X20-ND
Manufacturer
Manufacturer Product Number
250BXC33MEFC12.5X20
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250BXC33MEFC12.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.73545kr.2,735.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.73545
Unit Price with VAT:kr.3.41931