UCA2E330MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 541
Unit Price: kr.8.94000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.2.71238
Datasheet

MFR Recommended


Nichicon
In Stock: 1.308
Unit Price: kr.8.62000
Datasheet

Upgrade


Nichicon
In Stock: 789
Unit Price: kr.11.67000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.2.69716
Datasheet

Similar


Panasonic Industry
In Stock: 89
Unit Price: kr.8.43000
Datasheet

Similar


Panasonic Industry
In Stock: 149
Unit Price: kr.8.62000
Datasheet

Similar


Panasonic Industry
In Stock: 3.396
Unit Price: kr.9.45000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.9.57000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.30409
Datasheet

Similar


Panasonic Industry
In Stock: 966
Unit Price: kr.9.89000
Datasheet
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCA2E330MHD

DigiKey Part Number
UCA2E330MHD-ND
Manufacturer
Manufacturer Product Number
UCA2E330MHD
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2E330MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
630 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCA2E330MHD1TONichicon541493-4768-1-NDkr.8.94000Direct
UCY2E330MHD3Nichicon0UCY2E330MHD3-NDkr.2.71238Direct
UCS2E330MHDNichicon1.308493-16700-NDkr.8.62000MFR Recommended
UCY2V330MHDNichicon789493-16730-NDkr.11.67000Upgrade
250BXC33MEFC12.5X20Rubycon0250BXC33MEFC12.5X20-NDkr.2.69716Direct
Obsolete
This product is no longer manufactured. View Substitutes