



UCA2E330MHD1TO | |
|---|---|
DigiKey Part Number | 493-4768-1-ND - Cut Tape (CT) 493-4768-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2E330MHD1TO |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2E330MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 630 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.68000 | kr.8.68 |
| 10 | kr.5.60700 | kr.56.07 |
| 50 | kr.4.30560 | kr.215.28 |
| 100 | kr.3.89470 | kr.389.47 |
| Unit Price without VAT: | kr.8.68000 |
|---|---|
| Unit Price with VAT: | kr.10.85000 |

