



UCY2V330MHD | |
|---|---|
DigiKey Part Number | 493-16730-ND |
Manufacturer | |
Manufacturer Product Number | UCY2V330MHD |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V330MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V330MHD1TO | Nichicon | 740 | 493-4837-1-ND | kr.10.14000 | Direct |
| UPJ2V330MHD | Nichicon | 27 | 493-11109-ND | kr.16.23000 | Similar |
| UPW2V330MHD | Nichicon | 260 | 493-2050-ND | kr.15.98000 | Similar |
| UVZ2V330MHD | Nichicon | 41 | 493-1440-ND | kr.11.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.7.60200 | kr.76.02 |
| 50 | kr.5.90260 | kr.295.13 |
| 100 | kr.5.36680 | kr.536.68 |
| 500 | kr.4.44472 | kr.2,222.36 |
| 1.000 | kr.4.15429 | kr.4,154.29 |
| 3.000 | kr.3.79143 | kr.11,374.29 |
| 5.000 | kr.3.65582 | kr.18,279.10 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |

