



UCY2V330MHD1TO | |
|---|---|
DigiKey Part Number | 493-4837-1-ND - Cut Tape (CT) 493-4837-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V330MHD1TO |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V330MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.29000 | kr.10.29 |
| 10 | kr.6.66800 | kr.66.68 |
| 50 | kr.5.14920 | kr.257.46 |
| 100 | kr.4.66950 | kr.466.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.84346 | kr.1,921.73 |
| 1.000 | kr.3.58337 | kr.3,583.37 |
| 1.500 | kr.3.45214 | kr.5,178.21 |
| 2.500 | kr.3.30579 | kr.8,264.48 |
| 3.500 | kr.3.21979 | kr.11,269.27 |
| 5.000 | kr.3.13675 | kr.15,683.75 |
| Unit Price without VAT: | kr.10.29000 |
|---|---|
| Unit Price with VAT: | kr.12.86250 |

