33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350BXG33MEFC12.5X20

DigiKey Part Number
1189-350BXG33MEFC12.5X20-ND
Manufacturer
Manufacturer Product Number
350BXG33MEFC12.5X20
Description
CAP ALUM 350V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.10000kr.10.10
10kr.6.53300kr.65.33
50kr.5.03980kr.251.99
100kr.4.56850kr.456.85
500kr.3.75550kr.1,877.75
1.000kr.3.49953kr.3,499.53
3.000kr.3.17959kr.9,538.77
5.000kr.3.06001kr.15,300.05
Manufacturers Standard Package
Unit Price without VAT:kr.10.10000
Unit Price with VAT:kr.12.62500