Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10YXG4700MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-10YXG4700MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 10YXG4700MEFC16X25 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXG4700MEFC16X25 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Not For New Designs | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 6000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ4700M16X25 | Rubycon | 0 | 1189-1145-ND | kr.9.38000 | Parametric Equivalent |
| 16YXJ4700MCC16X25 | Rubycon | 383 | 1189-16YXJ4700MCC16X25-ND | kr.13.06000 | Parametric Equivalent |
| 16YXS4700MEFC16X25 | Rubycon | 469 | 1189-16YXS4700MEFC16X25-ND | kr.12.74000 | Parametric Equivalent |
| 16ZLH4700MEFC16X25 | Rubycon | 3.868 | 1189-2959-ND | kr.12.11000 | Parametric Equivalent |
| 16ZLH4700MEFCCC16X25 | Rubycon | 376 | 1189-16ZLH4700MEFCCC16X25-ND | kr.12.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.77072 | kr.2,262.43 |
| Unit Price without VAT: | kr.3.77072 |
|---|---|
| Unit Price with VAT: | kr.4.71340 |









