16ZLJ4700MGC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 383
Unit Price: kr.13.06000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.868
Unit Price: kr.12.11000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 376
Unit Price: kr.12.55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.28225
Datasheet

Parametric Equivalent


Rubycon
In Stock: 548
Unit Price: kr.15.09000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.20.03000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 430
Unit Price: kr.18.20000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.18.45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 176
Unit Price: kr.15.28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 246
Unit Price: kr.14.20000
Datasheet
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLJ4700MGC16X25

DigiKey Part Number
16ZLJ4700MGC16X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16ZLJ4700MGC16X25
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLJ4700MGC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.667 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
3.81 A @ 100 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXJ4700M16X25Rubycon01189-1145-NDkr.9.38000Parametric Equivalent
16YXJ4700MCC16X25Rubycon3831189-16YXJ4700MCC16X25-NDkr.13.06000Parametric Equivalent
16ZLH4700MEFC16X25Rubycon3.8681189-2959-NDkr.12.11000Parametric Equivalent
16ZLH4700MEFCCC16X25Rubycon3761189-16ZLH4700MEFCCC16X25-NDkr.12.55000Parametric Equivalent
16ZLH4700MEFCGC16X25Rubycon016ZLH4700MEFCGC16X25-NDkr.4.28225Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.5.03755kr.3,022.53
Manufacturers Standard Package
Unit Price without VAT:kr.5.03755
Unit Price with VAT:kr.6.29694