SLA-570LT3F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.12000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.1.15590
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.1.03494
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.1.11228
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.1.24314
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.1.11330
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.66570
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.92754
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.75180
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.1.15590
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.1.03494
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.1.11228
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.99602
Datasheet
Red LED Indication - Discrete 1.75V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA-570LT3F

DigiKey Part Number
846-SLA-570LT3F-ND
Manufacturer
Manufacturer Product Number
SLA-570LT3F
Description
LED RED T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.75V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.75V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
25°
Part Status
Not For New Designs
Mounting Type
Color
Wavelength - Peak
660nm
Configuration
Standard
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
8.95mm
Lens Size
5mm, T-1 3/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLI-570UT3FRohm Semiconductor0846-SLI-570UT3F-NDkr.4.12000Similar
C503B-RCN-CXAYAAA1-030Cree LED0C503B-RCN-CXAYAAA1-030-NDkr.1.15590Similar
C503B-RCN-CXAYAAA2-030Cree LED0C503B-RCN-CXAYAAA2-030-NDkr.1.03494Similar
C503B-RCN-CXAYCAA1-030Cree LED0C503B-RCN-CXAYCAA1-030-NDkr.1.11228Similar
C503B-RCN-CXAYCAA2-030Cree LED0C503B-RCN-CXAYCAA2-030CT-NDkr.1.59000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.93541kr.1,935.41
Manufacturers Standard Package
Unit Price without VAT:kr.1.93541
Unit Price with VAT:kr.2.41926