Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

C503B-RCN-CYAYBAA2-030 | |
|---|---|
DigiKey Part Number | C503B-RCN-CYAYBAA2-030-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-RCN-CYAYBAA2-030 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-RCN-CX0Y0AA1 | Cree LED | 594 | C503B-RCN-CX0Y0AA1-ND | kr.1.27000 | Parametric Equivalent |
| C503B-RCN-CX0Y0AA2 | Cree LED | 5.500 | C503B-RCN-CX0Y0AA2CT-ND | kr.1.59000 | Parametric Equivalent |
| C503B-RCN-CXAYCAA1-030 | Cree LED | 0 | C503B-RCN-CXAYCAA1-030-ND | kr.1.11228 | Parametric Equivalent |
| C503B-RCN-CXAYCAA2-030 | Cree LED | 0 | C503B-RCN-CXAYCAA2-030CT-ND | kr.1.59000 | Parametric Equivalent |
| C503B-RCN-CYAYBAA1-030 | Cree LED | 0 | C503B-RCN-CYAYBAA1-030-ND | kr.1.24314 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.11330 | kr.2,783.25 |
| Unit Price without VAT: | kr.1.11330 |
|---|---|
| Unit Price with VAT: | kr.1.39163 |






