Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

C503B-RCN-CXAYCAA2-030 | |
|---|---|
DigiKey Part Number | C503B-RCN-CXAYCAA2-030CT-ND - Cut Tape (CT) C503B-RCN-CXAYCAA2-030TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-RCN-CXAYCAA2-030 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-RCN-CX0Y0AA1 | Cree LED | 604 | C503B-RCN-CX0Y0AA1-ND | kr.0.17000 | Parametric Equivalent |
| C503B-RCN-CX0Y0AA2 | Cree LED | 5.500 | C503B-RCN-CX0Y0AA2CT-ND | kr.0.21000 | Parametric Equivalent |
| C503B-RCN-CXAYCAA1-030 | Cree LED | 0 | C503B-RCN-CXAYCAA1-030-ND | kr.0.14910 | Parametric Equivalent |
| HLMP-4101 | Broadcom Limited | 0 | 516-1393-ND | kr.0.00000 | Similar |
| SLA-570LT3F | Rohm Semiconductor | 37 | 846-SLA-570LT3F-ND | kr.0.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.38200 | kr.13.82 |
| 100 | kr.1.19320 | kr.119.32 |
| 500 | kr.1.07476 | kr.537.38 |
| 1.000 | kr.1.02721 | kr.1,027.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.99602 | kr.2,490.05 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |







