C503B-RCN-CYBZAAA2-030 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: kr.1.11330
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.92754
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.0.00000

Similar


Rohm Semiconductor
In Stock: 37
Unit Price: kr.4.88000
Datasheet
Image for C503B-RCN-CYBZAAA2-030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-RCN-CYBZAAA2-030

DigiKey Part Number
C503B-RCN-CYBZAAA2-030-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-RCN-CYBZAAA2-030
Description
LED RED CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
10.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503C-RCN-CYCZAAA2Cree LED0C503C-RCN-CYCZAAA2-NDkr.1.11330Direct
C503B-RCN-CYBZAAA1-030Cree LED0C503B-RCN-CYBZAAA1-030-NDkr.0.92754Parametric Equivalent
HLMP-4101Broadcom Limited0516-1393-NDkr.0.00000Similar
SLA-570LT3FRohm Semiconductor37846-SLA-570LT3F-NDkr.4.88000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.75180kr.1,879.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.75180
Unit Price with VAT:kr.0.93975