C503B-RCS-CXAYAAA2-030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 87
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2.500
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.15590
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.11228
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.99602
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.24314
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.11330
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.0.00000

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.93541
Datasheet
Image for C503B-RCS-CXAYAAA2-030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-RCS-CXAYAAA2-030

DigiKey Part Number
C503B-RCS-CXAYAAA2-030-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-RCS-CXAYAAA2-030
Description
LED RED CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.90mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-RCS-CX0Y0AA1Cree LED87C503B-RCS-CX0Y0AA1-NDkr.1.27000Parametric Equivalent
C503B-RCS-CX0Y0AA2Cree LED2.500C503B-RCS-CX0Y0AA2CT-NDkr.1.59000Parametric Equivalent
C503B-RCS-CXAYAAA1-030Cree LED0C503B-RCS-CXAYAAA1-030-NDkr.1.15590Parametric Equivalent
C503B-RCS-CXAYCAA1-030Cree LED0C503B-RCS-CXAYCAA1-030-NDkr.1.11228Parametric Equivalent
C503B-RCS-CXAYCAA2-030Cree LED0C503B-RCS-CXAYCAA2-030-NDkr.0.99602Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.03494kr.2,587.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.03494
Unit Price with VAT:kr.1.29368