Direct
Parametric Equivalent
Similar
Similar

C503B-RCN-CYBZAAA1-030 | |
|---|---|
DigiKey Part Number | C503B-RCN-CYBZAAA1-030-ND |
Manufacturer | |
Manufacturer Product Number | C503B-RCN-CYBZAAA1-030 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503C-RCN-CYCZAAA1 | Cree LED | 0 | C503C-RCN-CYCZAAA1-ND | kr.1.24314 | Direct |
| C503B-RCN-CYBZAAA2-030 | Cree LED | 0 | C503B-RCN-CYBZAAA2-030-ND | kr.0.75180 | Parametric Equivalent |
| HLMP-4101 | Broadcom Limited | 0 | 516-1393-ND | kr.0.00000 | Similar |
| SLA-570LT3F | Rohm Semiconductor | 37 | 846-SLA-570LT3F-ND | kr.4.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.92754 | kr.463.77 |
| Unit Price without VAT: | kr.0.92754 |
|---|---|
| Unit Price with VAT: | kr.1.15943 |



