RTQ025P02TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 690
Unit Price: kr.8.23000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3.113
Unit Price: kr.5.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.086
Unit Price: kr.4.37000
Datasheet

Similar


onsemi
In Stock: 283
Unit Price: kr.6.43000
Datasheet

Similar


onsemi
In Stock: 12.582
Unit Price: kr.5.72000
Datasheet

Similar


onsemi
In Stock: 14.886
Unit Price: kr.6.30000
Datasheet

Similar


onsemi
In Stock: 19.152
Unit Price: kr.5.72000
Datasheet

Similar


onsemi
In Stock: 3.600
Unit Price: kr.7.01000
Datasheet

Similar


onsemi
In Stock: 7.509
Unit Price: kr.5.34000
Datasheet

Similar


onsemi
In Stock: 13.223
Unit Price: kr.4.76000
Datasheet

Similar


onsemi
In Stock: 16.102
Unit Price: kr.5.08000
Datasheet

Similar


Vishay Siliconix
In Stock: 21.757
Unit Price: kr.4.89000
Datasheet

Similar


Vishay Siliconix
In Stock: 4.310
Unit Price: kr.5.66000
Datasheet

Similar


Vishay Siliconix
In Stock: 15.029
Unit Price: kr.5.14000
Datasheet
P-Channel 20 V 2.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ025P02TR

DigiKey Part Number
RTQ025P02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTQ025P02TR
Description
MOSFET P-CH 20V 2.5A TSMT6
Customer Reference
Detailed Description
P-Channel 20 V 2.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
100mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2027
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.58307kr.4,749.21
6.000kr.1.45899kr.8,753.94
9.000kr.1.39578kr.12,562.02
15.000kr.1.32475kr.19,871.25
21.000kr.1.29404kr.27,174.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.58307
Unit Price with VAT:kr.1.97884