
NTGS3441T1G | |
|---|---|
DigiKey Part Number | NTGS3441T1GOSTR-ND - Tape & Reel (TR) NTGS3441T1GOSCT-ND - Cut Tape (CT) NTGS3441T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTGS3441T1G |
Description | MOSFET P-CH 20V 1.65A 6TSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.65A (Ta) 500mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGS3441T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 480 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11717 | kr.3,351.51 |
| 6.000 | kr.1.02334 | kr.6,140.04 |
| 9.000 | kr.0.97552 | kr.8,779.68 |
| 15.000 | kr.0.92178 | kr.13,826.70 |
| 21.000 | kr.0.88997 | kr.18,689.37 |
| 30.000 | kr.0.85905 | kr.25,771.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.95800 | kr.29.58 |
| 100 | kr.1.90390 | kr.190.39 |
| 500 | kr.1.44996 | kr.724.98 |
| 1.000 | kr.1.30343 | kr.1,303.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.16400 | kr.31.64 |
| 100 | kr.2.03770 | kr.203.77 |
| 500 | kr.1.55144 | kr.775.72 |
| 1.000 | kr.1.39467 | kr.1,394.67 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

