
AO6409A | |
|---|---|
DigiKey Part Number | 785-1598-2-ND - Tape & Reel (TR) 785-1598-1-ND - Cut Tape (CT) 785-1598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6409A |
Description | MOSFET P-CH 20V 5.5A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.5A (Ta) 2.1W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 5.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 905 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.82900 | kr.28.29 |
| 100 | kr.1.81700 | kr.181.70 |
| 500 | kr.1.38164 | kr.690.82 |
| 1.000 | kr.1.24109 | kr.1,241.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06244 | kr.3,187.32 |
| 6.000 | kr.0.97243 | kr.5,834.58 |
| 9.000 | kr.0.92656 | kr.8,339.04 |
| 15.000 | kr.0.87500 | kr.13,125.00 |
| 21.000 | kr.0.84447 | kr.17,733.87 |
| 30.000 | kr.0.81480 | kr.24,444.00 |
| 75.000 | kr.0.80000 | kr.60,000.00 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

