


FDC642P | |
|---|---|
DigiKey Part Number | FDC642PTR-ND - Tape & Reel (TR) FDC642PCT-ND - Cut Tape (CT) FDC642PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC642P |
Description | MOSFET P-CH 20V 4A SUPERSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC642P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 925 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.33100 | kr.33.31 |
| 100 | kr.2.15410 | kr.215.41 |
| 500 | kr.1.64762 | kr.823.81 |
| 1.000 | kr.1.48443 | kr.1,484.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.27696 | kr.3,830.88 |
| 6.000 | kr.1.17245 | kr.7,034.70 |
| 9.000 | kr.1.11921 | kr.10,072.89 |
| 15.000 | kr.1.05938 | kr.15,890.70 |
| 21.000 | kr.1.02395 | kr.21,502.95 |
| 30.000 | kr.0.99906 | kr.29,971.80 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |











