P-Channel 20 V 4.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 4.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC640P

DigiKey Part Number
FDC640PTR-ND - Tape & Reel (TR)
FDC640PCT-ND - Cut Tape (CT)
FDC640PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC640P
Description
MOSFET P-CH 20V 4.5A SUPERSOT6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
53mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
890 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.01000kr.7.01
10kr.4.36600kr.43.66
100kr.2.86010kr.286.01
500kr.2.21204kr.1,106.02
1.000kr.2.00314kr.2,003.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.73777kr.5,213.31
6.000kr.1.60417kr.9,625.02
9.000kr.1.53610kr.13,824.90
15.000kr.1.45963kr.21,894.45
21.000kr.1.44675kr.30,381.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.01000
Unit Price with VAT:kr.8.76250