BA4584RF-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 633
Unit Price: kr.65.00000
Datasheet

Similar


Texas Instruments
In Stock: 4.650
Unit Price: kr.57.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.350
Unit Price: kr.84.78704
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.89.00000
Datasheet

Similar


Texas Instruments
In Stock: 1.558
Unit Price: kr.96.00000
Datasheet

Similar


Texas Instruments
In Stock: 2.959
Unit Price: kr.101.00000
Datasheet

Similar


Texas Instruments
In Stock: 400
Unit Price: kr.116.00000
Datasheet

Similar


Texas Instruments
In Stock: 2.451
Unit Price: kr.101.00000
Datasheet

Similar


Texas Instruments
In Stock: 263
Unit Price: kr.106.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.62.15200
Datasheet

Similar


Texas Instruments
In Stock: 4.568
Unit Price: kr.101.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.47.26640
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.645
Unit Price: kr.105.00000
Datasheet

Similar


Texas Instruments
In Stock: 5.180
Unit Price: kr.101.00000
Datasheet
BU7464SF-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4584RF-E2

DigiKey Part Number
BA4584RF-E2TR-ND - Tape & Reel (TR)
BA4584RF-E2CT-ND - Cut Tape (CT)
BA4584RF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4584RF-E2
Description
IC OPAMP GP 4 CIRCUIT 14SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA4584RF-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
300 µV
Current - Supply
11mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
19 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.173", 4.40mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.55864kr.6,396.60
5.000kr.2.49408kr.12,470.40
7.500kr.2.46174kr.18,463.05
12.500kr.2.42592kr.30,324.00
17.500kr.2.40498kr.42,087.15
25.000kr.2.38484kr.59,621.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000