TLC084AIDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 263
Unit Price: kr.19.58000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC084AIDG4

DigiKey Part Number
TLC084AIDG4-ND
Manufacturer
Manufacturer Product Number
TLC084AIDG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC084AIDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
390 µV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes