
TLC074IDR | |
---|---|
DigiKey Part Number | 296-7244-2-ND - Tape & Reel (TR) 296-7244-1-ND - Cut Tape (CT) 296-7244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC074IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC074IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA (x4 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.62000 | kr.18.62 |
10 | kr.13.90700 | kr.139.07 |
25 | kr.12.73360 | kr.318.34 |
100 | kr.11.44260 | kr.1,144.26 |
250 | kr.10.82648 | kr.2,706.62 |
500 | kr.10.45516 | kr.5,227.58 |
1.000 | kr.10.14957 | kr.10,149.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.8.94400 | kr.22,360.00 |
Unit Price without VAT: | kr.18.62000 |
---|---|
Unit Price with VAT: | kr.23.27500 |