SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC074CDR

DigiKey Part Number
296-2417-2-ND - Tape & Reel (TR)
296-2417-1-ND - Cut Tape (CT)
296-2417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC074CDR
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC074CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1.5 pA
Voltage - Input Offset
390 µV
Current - Supply
2.1mA (x4 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.959
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.62000kr.18.62
10kr.13.90700kr.139.07
25kr.12.73360kr.318.34
100kr.11.44260kr.1,144.26
250kr.10.82648kr.2,706.62
500kr.10.45516kr.5,227.58
1.000kr.10.14957kr.10,149.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.82694kr.24,567.35
5.000kr.9.63255kr.48,162.75
Manufacturers Standard Package
Unit Price without VAT:kr.18.62000
Unit Price with VAT:kr.23.27500