
TLC084AID | |
|---|---|
DigiKey Part Number | 296-7280-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC084AID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC084AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.68000 | kr.19.68 |
| 10 | kr.14.73800 | kr.147.38 |
| 50 | kr.12.75460 | kr.637.73 |
| 100 | kr.12.14110 | kr.1,214.11 |
| 250 | kr.11.49348 | kr.2,873.37 |
| 500 | kr.11.10306 | kr.5,551.53 |
| 1.000 | kr.10.78170 | kr.10,781.70 |
| 2.500 | kr.10.44237 | kr.26,105.92 |
| 5.000 | kr.10.23797 | kr.51,189.85 |
| Unit Price without VAT: | kr.19.68000 |
|---|---|
| Unit Price with VAT: | kr.24.60000 |

