
TLC084CD | |
---|---|
DigiKey Part Number | 296-2423-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC084CD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC084CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.39000 | kr.19.39 |
10 | kr.14.54100 | kr.145.41 |
50 | kr.12.58360 | kr.629.18 |
100 | kr.11.97760 | kr.1,197.76 |
250 | kr.11.33772 | kr.2,834.43 |
500 | kr.10.95206 | kr.5,476.03 |
1.000 | kr.10.63450 | kr.10,634.50 |
2.500 | kr.10.29929 | kr.25,748.22 |
5.000 | kr.10.09725 | kr.50,486.25 |
Unit Price without VAT: | kr.19.39000 |
---|---|
Unit Price with VAT: | kr.24.23750 |