CAR0805-10RB1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.63387
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet

Upgrade


YAGEO
In Stock: 4.477
Unit Price: kr.3.23000
Datasheet

Upgrade


Bourns Inc.
In Stock: 37.243
Unit Price: kr.1.71000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 5.324
Unit Price: kr.5.39000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.4.98819
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1.048
Unit Price: kr.10.71000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2.192
Unit Price: kr.4.56000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 50.719
Unit Price: kr.4.31000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2.496
Unit Price: kr.2.22000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.00503
Datasheet

Upgrade


YAGEO
In Stock: 8.369
Unit Price: kr.1.46000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.68129
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.22000
Datasheet
10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR0805-10RB1

DigiKey Part Number
CAR0805-10RB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAR0805-10RB1
Description
RES SMD 10 OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CAR0805-10RB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE10R0Stackpole Electronics Inc0RNCF0805BKE10R0-NDkr.0.63387Direct
RNCF0805BTE10R0Stackpole Electronics Inc0RNCF0805BTE10R0-NDkr.0.41953Direct
AT0805BRD0710RLYAGEO4.47713-AT0805BRD0710RLCT-NDkr.3.23000Upgrade
CRT0805-BY-10R0ELFBourns Inc.37.243CRT0805-BY-10R0ELFCT-NDkr.1.71000Upgrade
PAT0805E10R0BST1Vishay Dale Thin Film5.324PAT10.0BCT-NDkr.5.39000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes