0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD0710RL

DigiKey Part Number
13-AT0805BRD0710RLTR-ND - Tape & Reel (TR)
13-AT0805BRD0710RLCT-ND - Cut Tape (CT)
13-AT0805BRD0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0805BRD0710RL
Description
RES SMD 10 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805BRD0710RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.606
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.2.52200kr.25.22
25kr.2.19640kr.54.91
50kr.1.87400kr.93.70
100kr.1.84770kr.184.77
250kr.1.82144kr.455.36
500kr.1.81914kr.909.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.56672kr.7,833.60
10.000kr.1.54061kr.15,406.10
15.000kr.1.53082kr.22,962.30
25.000kr.1.52103kr.38,025.75
35.000kr.1.49356kr.52,274.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250