10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKT10R0

DigiKey Part Number
738-RNCF0805BKT10R0TR-ND - Tape & Reel (TR)
738-RNCF0805BKT10R0CT-ND - Cut Tape (CT)
738-RNCF0805BKT10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BKT10R0
Description
RES SMD 10 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKT10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73C2A10RBTDFTE Connectivity Passive Product2.192A103286CT-NDkr.4.56000Direct
RT0805BRB0710RLYAGEO94113-RT0805BRB0710RLCT-NDkr.3.87000Similar
In-Stock: 2.496
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.87000kr.18.70
25kr.1.73480kr.43.37
50kr.1.63820kr.81.91
100kr.1.54890kr.154.89
250kr.1.44072kr.360.18
500kr.1.36754kr.683.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.30135kr.1,301.35
2.000kr.1.24195kr.2,483.90
3.000kr.1.21026kr.3,630.78
5.000kr.1.17337kr.5,866.85
7.000kr.1.15083kr.8,055.81
10.000kr.1.12841kr.11,284.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500