10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A10RBTDF

DigiKey Part Number
A103286TR-ND - Tape & Reel (TR)
A103286CT-ND - Cut Tape (CT)
A103286DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A10RBTDF
Description
RES SMD 10 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A10RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.192
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.3.78500kr.37.85
25kr.3.51000kr.87.75
50kr.3.31580kr.165.79
100kr.3.13830kr.313.83
250kr.2.92604kr.731.51
500kr.2.78300kr.1,391.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.65462kr.2,654.62
2.000kr.2.54009kr.5,080.18
3.000kr.2.47919kr.7,437.57
5.000kr.2.40854kr.12,042.70
7.000kr.2.36551kr.16,558.57
10.000kr.2.32275kr.23,227.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000