10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BY-10R0ELF

DigiKey Part Number
CRT0805-BY-10R0ELFTR-ND - Tape & Reel (TR)
CRT0805-BY-10R0ELFCT-ND - Cut Tape (CT)
CRT0805-BY-10R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-BY-10R0ELF
Description
RES SMD 10 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BY-10R0ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD0710RLYAGEO4.47713-AT0805BRD0710RLCT-NDkr.3.23000Similar
PAT0805E10R0BST1Vishay Dale Thin Film5.324PAT10.0BCT-NDkr.5.39000Similar
PHP00805E10R0BST1Vishay Dale Thin Film1.048764-1107-1-NDkr.10.71000Similar
PTN0805E10R0BST1Vishay Dale Thin Film3.552764-1471-1-NDkr.3.87000Similar
TNPW080510R0BEENVishay Dale1.324541-3729-1-NDkr.4.50000Similar
In-Stock: 37.243
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.09700kr.10.97
25kr.0.92560kr.23.14
50kr.0.81920kr.40.96
100kr.0.72720kr.72.72
250kr.0.62640kr.156.60
500kr.0.56324kr.281.62
1.000kr.0.50967kr.509.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41412kr.2,070.60
10.000kr.0.38289kr.3,828.90
15.000kr.0.36683kr.5,502.45
25.000kr.0.34868kr.8,717.00
35.000kr.0.33786kr.11,825.10
50.000kr.0.32730kr.16,365.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750