Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C43_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C43_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C43_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C43_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C43_R1_00001 |
Description | DIODE ZENER 43V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 30.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B43-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84B43-AU_R1_000A1TR-ND | kr.0.14060 | Parametric Equivalent |
| BZX84B43_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84B43_R1_00001TR-ND | kr.0.09986 | Parametric Equivalent |
| BZX84C43-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84C43-AU_R1_000A1TR-ND | kr.0.11412 | Parametric Equivalent |
| BZX84-A43,215 | Nexperia USA Inc. | 298 | 1727-BZX84-A43,215CT-ND | kr.4.37000 | Similar |
| BZX84-B43,215 | Nexperia USA Inc. | 0 | 1727-BZX84-B43,215CT-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18215 | kr.546.45 |
| 6.000 | kr.0.16180 | kr.970.80 |
| 9.000 | kr.0.15141 | kr.1,362.69 |
| 15.000 | kr.0.13971 | kr.2,095.65 |
| 21.000 | kr.0.13278 | kr.2,788.38 |
| 30.000 | kr.0.12604 | kr.3,781.20 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |




