BZX84C43-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.27896
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.43794
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.08000
Datasheet
Zener Diode 43 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C43-HE3-08

DigiKey Part Number
BZX84C43-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C43-HE3-08
Description
DIODE ZENER 43V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 43 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
150 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C43-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84C43-HE3_A-08TR-NDkr.0.27896MFR Recommended
CMPZ5260B TR PBFREECentral Semiconductor Corp01514-CMPZ5260BTRPBFREETR-NDkr.0.43794Similar
SZBZX84C43LT1Gonsemi0488-SZBZX84C43LT1GCT-NDkr.1.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types