BZX84C43-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 2.890
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 264
Unit Price: kr.1.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 147.006
Unit Price: kr.0.95000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.08000
Datasheet
Zener Diode 43 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C43-E3-18

DigiKey Part Number
BZX84C43-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C43-E3-18
Description
DIODE ZENER 43V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
150 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C43Diotec Semiconductor2.8904878-BZX84C43CT-NDkr.1.08000Similar
BZX84C43LT1Gonsemi264BZX84C43LT1GOSCT-NDkr.1.01000Similar
DDZX43-7Diodes Incorporated3.00031-DDZX43-7CT-NDkr.1.52000Similar
MMBZ5260BLT1Gonsemi147.006MMBZ5260BLT1GOSCT-NDkr.0.95000Similar
SZBZX84C43LT1Gonsemi0488-SZBZX84C43LT1GCT-NDkr.1.08000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44420kr.4,442.00
20.000kr.0.41495kr.8,299.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.44420
Unit Price with VAT:kr.0.55525