MFR Recommended
Similar
Similar

BZX84C43-HE3-18 | |
|---|---|
DigiKey Part Number | BZX84C43-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C43-HE3-18 |
Description | DIODE ZENER 43V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C43-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C43-HE3_A-18TR-ND | kr.0.38065 | MFR Recommended |
| SZBZX84C43LT1G | onsemi | 0 | 488-SZBZX84C43LT1GCT-ND | kr.1.08000 | Similar |
| SZMMBZ5260BLT1G | onsemi | 3.000 | SZMMBZ5260BLT1GOSCT-ND | kr.1.27000 | Similar |



