BZX84-B43,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 2.995
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 264
Unit Price: kr.1.01000
Datasheet
Zener Diode 43 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B43,215

DigiKey Part Number
1727-BZX84-B43,215TR-ND - Tape & Reel (TR)
1727-BZX84-B43,215CT-ND - Cut Tape (CT)
1727-BZX84-B43,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B43,215
Description
DIODE ZENER 43V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B43,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
150 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B43Diotec Semiconductor2.9954878-BZX84B43CT-NDkr.0.63000Similar
BZX84C43LT1Gonsemi264BZX84C43LT1GOSCT-NDkr.1.01000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.60200kr.6.02
100kr.0.36840kr.36.84
500kr.0.26666kr.133.33
1.000kr.0.23357kr.233.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19117kr.573.51
6.000kr.0.16974kr.1,018.44
9.000kr.0.15880kr.1,429.20
15.000kr.0.14648kr.2,197.20
21.000kr.0.13918kr.2,922.78
30.000kr.0.13208kr.3,962.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750